Filter Your Search
1 - 1 of 1 results
|
AT91M63200-25AI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | 2048 | ARM7 | 16 | 24 | 25 MHz | 58 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 2.7V TO 5.5V FOR I/O | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e0 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ATMEL CORP | QFP | TQFP-176 | 176 | unknown | 8542.31.00.01 |