Filter Your Search
1 - 3 of 3 results
|
AT91SAM7X256B-AU-999
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 55 MHz | 262144 | 65536 | ARM7 | 50 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | ATMEL CORP | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
AT91SAM7X256B-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 55 MHz | 262144 | 65536 | ARM7 | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Microchip | ||
|
AT91SAM7X256B-AU
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 55 MHz | 262144 | 65536 | 50 MHz | 60 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP-100 | Microchip |