Filter Your Search
1 - 1 of 1 results
|
AT91SAM9263-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 240 MHz | 131072 | 98304 | ARM9 | 32 | 26 | 50 MHz | 160 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | NO | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | TFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | ATMEL CORP | BGA | TFBGA, BGA324,18X18,32 | 324 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |