Filter Your Search
1 - 1 of 1 results
|
AT91SAM9263B-CU-999
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 240 MHz | 98304 | 32 | 26 | 50 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 22 | 2 | 8 | 73.3 mA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B324 | e1 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | TFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | TFBGA-324 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |