Filter Your Search
1 - 1 of 1 results
![]() |
AT91SAM9M10-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 400 MHz | 32 | 26 | 16 MHz | 160 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | TFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | ATMEL CORP | BGA | 0.80 MM PITCH, GREEN, MO-210, TFBGA-324 | 324 | unknown | 8542.31.00.01 | Microchip |