Filter Your Search
1 - 2 of 2 results
|
AT91SO101
Atmel Corporation
|
Check for Price | Transferred | 32 | 262144 | 102400 | SC100 | 16 | 24 | 50 MHz | 40 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | YES | YES | 2 | 8 | 8 | NO | EEPROM | 3.63 V | 2.97 V | S-PBGA-B256 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.25 mm | 15 mm | 15 mm | ATMEL CORP | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AT91SO101
Microchip Technology Inc
|
Check for Price | Active | 32 | 262144 | 102400 | SC100 | 16 | 24 | 50 MHz | 40 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | YES | YES | 2 | 8 | 8 | NO | EEPROM | 3.63 V | 2.97 V | S-PBGA-B256 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.25 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 |