Filter Your Search
1 - 10 of 1,360 results
|
BK/ATC-4
Eaton Bussmann
|
$0.9856 | Yes | Transferred | 32 V | 32 V | 4 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | 1 kA | UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 5.25 mm | 12.5 mm | 19.3 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton | ||||||||||||||||||||||||||||||||
|
ATC-40
Eaton Bussmann
|
$2.0718 | Yes | Transferred | 32 V | 32 V | 40 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | 1 kA | UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 5.25 mm | 12.5 mm | 19.3 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton | ||||||||||||||||||||||||||||||||
|
BK/ATC-40
Eaton Bussmann
|
$2.0841 | Yes | Transferred | 32 V | 32 V | 40 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | 1 kA | UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 5.25 mm | 12.5 mm | 19.3 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton | ||||||||||||||||||||||||||||||||
|
ATC-4
Eaton Bussmann
|
$2.4422 | Yes | Transferred | 32 V | 32 V | 4 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | 1 kA | UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 5.25 mm | 12.5 mm | 19.3 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton | ||||||||||||||||||||||||||||||||
|
ATC4A
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | SMA-F | e4 | 85 °C | -55 °C | GOLD | AEROFLEX CONTROL COMPONENTS INC | unknown | 7.5 dB | COAXIAL | 30 dBm | 3.2 dB | 6 GHz | 4 GHz | VARIABLE ATTENUATOR | 1.7 | ||||||||||||||||||||||||||||||||||||||
|
400Z4R1AT25T
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | ATC400Z | e3 | 125 °C | -55 °C | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | AMERICAN TECHNICAL CERAMICS CORP | , 0201 | compliant | EAR99 | 4.1 pF | CERAMIC CAPACITOR | CERAMIC | 225 µm | 600 µm | 1.2195 % | 2 | SMT | 1.2195 % | 25 V | 400Z | 0201 | NP0 | 60ppm/Cel ppm/°C | 335 µm | |||||||||||||||||||||||||||
|
ATC400WR15BT16T
American Technical Ceramics Corp
|
Check for Price | Obsolete | 125 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 01005 | compliant | EAR99 | 0.15 pF | CERAMIC CAPACITOR | CERAMIC | 145 µm | 405 µm | 2 | SMT | 16 V | 01005 | C0G | 30ppm/Cel ppm/°C | 215 µm | 8532.23.00.20 | No | |||||||||||||||||||||||||||||
|
400S0R7PT200T
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | ATC400S | 125 °C | -55 °C | TR, 7 Inch | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 0.7 pF | CERAMIC CAPACITOR | CERAMIC | 630 µm | 1.6 mm | 2.8571 % | 2 | SMT | 2.8571 % | 200 V | 400S | 0603 | NP0 | 30ppm/Cel ppm/°C | 810 µm | |||||||||||||||||||||||||||||
|
ATC400Z2R8CT25T
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | e3 | 125 °C | -55 °C | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | AMERICAN TECHNICAL CERAMICS CORP | , 0201 | compliant | EAR99 | 2.8 pF | CERAMIC CAPACITOR | CERAMIC | 225 µm | 600 µm | 8.9286 % | 2 | SMT | 8.9286 % | 25 V | 0201 | NP0 | 30ppm/Cel ppm/°C | 335 µm | |||||||||||||||||||||||||||||
|
400S470JT25T
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | ATC400S | 125 °C | -55 °C | TR, 7 Inch | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 47 pF | CERAMIC CAPACITOR | CERAMIC | 630 µm | 1.6 mm | 5 % | 2 | SMT | 5 % | 25 V | 400S | 0603 | NP0 | 60ppm/Cel ppm/°C | 810 µm |