Filter Your Search
1 - 10 of 139 results
![]() |
ATF1502ASV-15JU44
Microchip Technology Inc
|
$1.6681 | Yes | Yes | Active | 3.3 V | 15 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
![]() |
ATF1502ASL-25JU44
Atmel Corporation
|
$1.8100 | Yes | Transferred | 5 V | 25 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 60 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | ATMEL CORP | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | 8542.39.00.01 | Microchip | LPCC | 44 | |||||||||||
![]() |
ATF1502ASV-15AU44
Microchip Technology Inc
|
$1.9124 | Yes | Yes | Active | 3.3 V | 15 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
![]() |
ATF1502ASV-15JU44
Atmel Corporation
|
$2.0646 | Yes | Yes | Transferred | 3.3 V | 15 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ATMEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | Microchip | LPCC | 44 | ||||||||||
![]() |
ATF1502AS-7JX44
Microchip Technology Inc
|
$2.3368 | Yes | Yes | Active | 5 V | 7.5 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAL-TYPE | 95.23 MHz | YES | YES | 40 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | 3 | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
ATF1502AS-10JU44
Microchip Technology Inc
|
$2.3682 | Yes | Yes | Active | 5 V | 10 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAL-TYPE | 83.33 MHz | YES | YES | 40 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
![]() |
ATF1502ASL-25JU44
Microchip Technology Inc
|
$2.3937 | Yes | Yes | Active | 5 V | 25 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAL-TYPE | 30.3 MHz | YES | YES | 40 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
![]() |
ATF1502AS-10AU44
Microchip Technology Inc
|
$2.4177 | Yes | Yes | Active | 5 V | 10 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAL-TYPE | 83.33 MHz | YES | YES | 40 | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
![]() |
ATF1502ASL-25AU44
Microchip Technology Inc
|
$2.4818 | Yes | Yes | Active | 5 V | 25 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAL-TYPE | 30.3 MHz | YES | YES | 40 | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
ATF1502AS-7AX44
Microchip Technology Inc
|
$3.1498 | Yes | Yes | Active | 5 V | 7.5 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAL-TYPE | 95.23 MHz | YES | YES | 40 | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |