Filter Your Search
1 - 1 of 1 results
|
ATF1504ASVL-20JC84
Atmel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 64 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | YES | 83.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 70 °C | 225 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3115 mm | 29.3115 mm | 4.572 mm | ATMEL CORP | LCC | PLASTIC, MS-018AF, LCC-84 | 84 | unknown | 8542.39.00.01 |