Filter Your Search
1 - 1 of 1 results
|
ATF1508AS-7QC160
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 128 | 96 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 96 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ATMEL CORP | QFP | 28 X 28 MM, PLASTIC, QFP-160 | 160 | compliant | 8542.39.00.01 |