Filter Your Search
1 - 1 of 1 results
|
ATF16V8CZ-15JJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS | 45 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | ATMEL CORP | LPCC | QCCJ, | 20 | compliant | 8542.39.00.01 |