Filter Your Search
1 - 10 of 24 results
|
ATFC-0603-6N8-B-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 750 mΩ | 1.471 % | YES | 300 MHz | 300 mA | 5 GHz | 15 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.1 NANOHENRY | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ATFC-0603-3N3-B-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 nH | 450 mΩ | 3.031 % | YES | 300 MHz | 300 mA | 6 GHz | 15 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.1 NANOHENRY | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ATFC-0603-1N0-B-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 350 mΩ | 10 % | YES | 300 MHz | 800 mA | 13 GHz | 15 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.1 NANOHENRY | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ATFC-0603-47N-F-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 3 Ω | 1 % | YES | 300 MHz | 200 mA | 1.5 GHz | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
ATFC-0603-12N-F-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 1.05 Ω | 1 % | YES | 300 MHz | 300 mA | 3 GHz | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
ATFC-0603-18N-F-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 1.65 Ω | 1 % | YES | 300 MHz | 300 mA | 2 GHz | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
ATFC-0603-33N-F-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 2.75 Ω | 1 % | YES | 300 MHz | 250 mA | 1.5 GHz | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
ATFC-0603-15N-F-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 1.35 Ω | 1 % | YES | 300 MHz | 300 mA | 3 GHz | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||
|
ATFC-0603-3N9-B-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 nH | 450 mΩ | 2.565 % | YES | 300 MHz | 300 mA | 6 GHz | 15 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.1 NANOHENRY | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ATFC-0603-27N-F-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 2.35 Ω | 1 % | YES | 300 MHz | 250 mA | 2 GHz | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |