Filter Your Search
1 - 10 of 291 results
|
ATL20-38
Thomas & Betts
|
$21.9377 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | LUG TERMINAL | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATL20-12
Thomas & Betts
|
$24.4846 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | LUG TERMINAL | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATL202
Thomas & Betts
|
$31.7689 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | LUG TERMINAL | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GATL20DS-MCQ
Crane Connectors
|
Check for Price | No | Obsolete | 20 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | SQUARE TAIL, H. TEMP. | 1000VAC V | NO | LIF N | 5 GΩ | LIF N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.2 inch | 0.325 inch | 1 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
ATL20DS-FCQ
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATL20C-375VM
Microchip Technology Inc
|
Check for Price | Active | CAN ALSO BE OPERATED AT 4.5 TO 5.5V | -55 °C | 125 °C | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.39.00.01 | FINE PITCH, TAB-160 | X-XUUC-N160 | 22000 | 160 | 22000 GATES | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 3.6 V | 3 V | 3.3 V | YES | CMOS | MILITARY | NO LEAD | UPPER | ||||||||||||||||||||||||||||||||||||||||||
|
ATL20-375QM
Microchip Technology Inc
|
Check for Price | Active | MAX 136 I/OS; 22000 AVAILABLE GATES | -55 °C | 125 °C | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.39.00.01 | 12000 | 12000 GATES | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 5.5 V | 3 V | 5 V | CMOS | MILITARY | 375 ps | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATL20C-375CM/883
Microchip Technology Inc
|
Check for Price | Active | CAN ALSO BE OPERATED AT 4.5 TO 5.5V | -55 °C | 125 °C | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.39.00.01 | FINE PITCH, CERPACK-160 | S-CQFP-G160 | 22000 | 160 | 22000 GATES | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 3.6 V | 3 V | 3.3 V | YES | CMOS | MILITARY | GULL WING | QUAD | ||||||||||||||||||||||||||||||||||||||||||
|
MATL20SS-FQ-BBF
Crane Connectors
|
Check for Price | No | Transferred | 20 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SINGLE INSULATOR AT BOTTOM | 1000VAC V | NO | LIF N | 5 GΩ | LIF N | e0 | UL, CSA | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 3u inch | SOLDER | 0.1 inch | 0.4 inch | 2 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
ATL20DS-HTB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 |