Filter Your Search
1 - 8 of 8 results
|
ATMEGA163-8PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.325 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | unknown | 8542.31.00.01 | Microchip | ||
|
ATMEGA163L-4AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 8192 | 1024 | AVR RISC | 4 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.31.00.01 | Microchip | |||
|
ATMEGA163L-4AI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 8192 | 1024 | AVR RISC | 4 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.31.00.01 | Microchip | ||
|
ATMEGA163-8PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.325 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | unknown | 8542.31.00.01 | Microchip | |||
|
ATMEGA163-8AI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.31.00.01 | Microchip | ||
|
ATMEGA163L-4PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 8192 | 1024 | AVR RISC | 4 MHz | 32 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.325 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | unknown | 8542.31.00.01 | Microchip | |||
|
ATMEGA163L-4PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 8192 | 1024 | AVR RISC | 4 MHz | 32 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.325 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | unknown | 8542.31.00.01 | Microchip | ||
|
ATMEGA163-8AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.31.00.01 | Microchip |