Filter Your Search
1 - 10 of 18 results
|
ATMEGA164A-CUR
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V AT 4MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VFBGA-49 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA164A-MCHR
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V AT 4MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA164A-AU
Microchip Technology Inc
|
$3.6194 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V AT 4MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA164A-MU
Microchip Technology Inc
|
$3.6833 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V AT 4MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA164A-MCH
Microchip Technology Inc
|
$4.2300 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V AT 4MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA164A-AUR
Microchip Technology Inc
|
$4.3050 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V AT 4MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA164A-MUR
Microchip Technology Inc
|
$4.3050 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V AT 4MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA164A-MCH
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 700 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 1 MM HEIGHT, GREEN, QFN-44 | compliant | 8542.31.00.01 | Microchip | QFN | 44 | ||||||||
|
ATMEGA164A-PU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | AVR RISC | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | NO | YES | 16 | YES | FLASH | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | 8542.31.00.01 | Microchip | DIP | 40 | ||||||||||||||||||
|
ATMEGA164A-CU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8192 | 1024 | 1024 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V AT 4MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VFBGA-49 | compliant | 8542.31.00.01 | Microchip |