Filter Your Search
1 - 2 of 2 results
|
ATMEGA168PA-PU
Atmel Corporation
|
$2.1900 | Yes | Transferred | 8 | 20 MHz | 16384 | 1024 | AVR RISC | 20 MHz | 8 | 23 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | 0 | 20 | AVR | NO | AVR | NO | 16 | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | 1 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.5724 mm | 7.62 mm | 34.671 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | Microchip | |||||||
|
ATMEGA168PA-PU
Microchip Technology Inc
|
$2.6281 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 1024 | 1024 | AVR RISC | 20 MHz | 23 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 2.7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.2 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 8542.31.00.01 | Microchip | EAR99 |