Filter Your Search
1 - 5 of 5 results
|
ATMEGA2560-16CU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 16 | 86 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 256 | YES | 8 | YES | 8 | FLASH | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | 100 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATMEGA2560-16CU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 86 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | compliant | 8542.31.00.01 | Microchip | 5A992.C | |||||||||||||
|
ATMEGA2560-16CU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | TFBGA, BGA100,10X10,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ATMEGA2560-16CUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 16 | 86 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 256 | YES | 8 | YES | 8 | FLASH | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | 100 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA2560-16CUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 16 MHz | 86 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | compliant | 8542.31.00.01 | Microchip | 5A992.C |