Filter Your Search
1 - 10 of 1,264 results
|
SL04-HE3-08
Vishay Intertechnologies
|
$0.0224 | Yes | Obsolete | YES | e3 | AEC-Q101 | 175 °C | 2 | SMALL OUTLINE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 540 mV | DO-219AB | R-PDSO-F2 | 1 | 40 A | 1 | 1 | 1.1 A | PLASTIC/EPOXY | RECTANGULAR | 260 | 40 V | 20 µA | SCHOTTKY | FLAT | DUAL | 30 | |||||||||||||||||||||||||||||
|
SL04-E3-08
Vishay Intertechnologies
|
$0.0252 | Yes | Active | YES | e3 | 175 °C | 2 | SMALL OUTLINE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 2016-07-19 | Vishay | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 540 mV | DO-219AB | R-PDSO-F2 | 1 | 40 A | 1 | 1 | 1.1 A | PLASTIC/EPOXY | RECTANGULAR | 260 | 40 V | 20 µA | SCHOTTKY | FLAT | DUAL | 30 | ||||||||||||||||||||||||||||||
|
SL04-E3-18
Vishay Intertechnologies
|
$0.1778 | Yes | Active | YES | e3 | 175 °C | 2 | SMALL OUTLINE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.80 | 2016-07-19 | Vishay | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 540 mV | DO-219AB | R-PDSO-F2 | 1 | 40 A | 1 | 1 | 1.1 A | PLASTIC/EPOXY | RECTANGULAR | 260 | 40 V | 20 µA | SCHOTTKY | FLAT | DUAL | 30 | ||||||||||||||||||||||||||||||
|
SSL-0402-B-331-K-S
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 3.8 Ω | 10 % | YES | 100 kHz | 160 mA | 5 MHz | 0402 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CAL-CHIP ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
SL0406T-820M-K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 1.85 Ω | 20 % | NO | 2.52 MHz | 200 mA | 7.5 MHz | 55 | RF INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
SL0406T-100K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 nH | 850 mΩ | 10 % | YES | 100 MHz | 400 mA | 1.05 GHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||
|
SSL-0402-T-221-K-S
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 2.65 Ω | 10 % | YES | 100 kHz | 200 mA | 5.5 MHz | 0402 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CAL-CHIP ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
SL0406-391K-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 390 µH | 6.5 Ω | 10 % | NO | 796 kHz | 50 mA | 70 | POWER INDUCTOR | 1 | NO | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 500 µm | 15 mm | 2 mm | 6 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||
|
SSL04LP-331M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 15 Ω | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SSL0402B-220M-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 370 mΩ | 20 % | 700 mA | 20 MHz | 2618 | YES | 85 °C | -40 °C | Shielded | SMT | Bulk | 2.92 mm | 6.6 mm | 4.45 mm | YAGEO CORP | 2618 | compliant | EAR99 | 8504.50.80.00 |