Filter Your Search
1 - 5 of 5 results
|
ATMEGA32L-8MUR
Microchip Technology Inc
|
$4.1183 | Yes | Yes | Active | 8 | 8 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATMEGA32L-8MU
Microchip Technology Inc
|
$5.5985 | Yes | Yes | Active | 8 | 8 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATMEGA32L-8MUR
Atmel Corporation
|
$6.1102 | Yes | Yes | Transferred | 8 | 8 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 8 | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | YES | 0 | 16 | AVR | NO | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | 2 | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 8542.31.00.01 | Microchip | QFN | 44 | |||
|
ATMEGA32L-8MU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 8 | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | YES | 0 | 16 | AVR | NO | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | 2 | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | unknown | 8542.31.00.01 | Microchip | QFN | 44 | ||||
|
ATMEGA32L-8MU-SL383
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 2048 | AVR RISC | 8 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | QCCN, LCC44,.28SQ,20 | unknown | 8542.31.00.01 |