Filter Your Search
1 - 10 of 132 results
|
ATMEGA644P-20PQ
Microchip Technology Inc
|
$1.6661 | Yes | Obsolete | 8 | 20 MHz | 65536 | 4096 | AVR RISC | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHz | YES | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | 105 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
ATMEGA644V-10AUR
Microchip Technology Inc
|
$1.8529 | Yes | Yes | Not Recommended | 8 | 10 MHz | 65536 | 4096 | AVR RISC | 10 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 500 µA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA644V-10MUR
Microchip Technology Inc
|
$2.0888 | Yes | Yes | Not Recommended | 8 | 10 MHz | 65536 | 4096 | AVR RISC | 10 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 500 µA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-3, MLF-44 | compliant | EAR99 | 8542.31.00.01 | |||||
|
ATMEGA644RFR2-ZF
Microchip Technology Inc
|
$2.1071 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 8192 | AVR RISC | 16 MHz | 33 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | 125 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-4, VQFN-48 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA644P-20MQ
Microchip Technology Inc
|
$2.1348 | Yes | Not Recommended | 8 | 20 MHz | 65536 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHz | YES | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
ATMEGA644PV-10MQ
Microchip Technology Inc
|
$2.1348 | Yes | Not Recommended | 8 | 10 MHz | 65536 | 4096 | AVR RISC | 10 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHz | YES | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
ATMEGA644RFR2-ZU
Microchip Technology Inc
|
$2.1416 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 8192 | AVR RISC | 16 MHz | 33 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-4, VQFN-48 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATMEGA644PV-10MQR
Microchip Technology Inc
|
$2.1902 | Yes | Not Recommended | 8 | 10 MHz | 65536 | 4096 | AVR RISC | 10 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHz | YES | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
ATMEGA644PV-10PQ
Microchip Technology Inc
|
$2.2310 | Yes | Not Recommended | 8 | 10 MHz | 65536 | 4096 | AVR RISC | 10 MHz | 32 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHz | YES | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | 105 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
ATMEGA644PA-MNR
Microchip Technology Inc
|
$2.3032 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 4096 | 4096 | AVR RISC | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip |