Filter Your Search
1 - 1 of 1 results
|
ATMEGA8515L-8AI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 8 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5 V NOMINAL | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | compliant | 8542.31.00.01 | Microchip |