Filter Your Search
1 - 1 of 1 results
|
ATMEGA8515L-8JI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 8 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5 V NOMINAL | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 8542.31.00.01 |