Filter Your Search
1 - 2 of 2 results
|
ATMEGA8L-8MUR
Microchip Technology Inc
|
$2.1952 | Yes | Yes | Active | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA8L-8MUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 8 | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 1 | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 1MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | compliant | 8542.31.00.01 | Microchip | QFN | 32 |