Filter Your Search
1 - 2 of 2 results
|
ATS12ASM-1E
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | ||||
|
ATS12ASM-1
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | HC-49/US-SM, 2 PIN |