Filter Your Search
1 - 1 of 1 results
|
ATSAM3N4AA-MU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 262144 | 24576 | CORTEX-M3 | 50 MHz | 34 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | QFN | 7 X 7 MM, 0.45 MM PITCH, GREEN, QFN-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 |