Filter Your Search
1 - 3 of 3 results
|
ATSAM3S1BB-MU
Microchip Technology Inc
|
$3.0654 | Yes | Yes | Active | 32 | 64 MHz | 65536 | 16384 | CORTEX-M3 | 20 MHz | 47 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 22 | 30 | 4 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.50 MM PITCH, GREEN, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
ATSAM3S1BB-MUR
Microchip Technology Inc
|
$4.1150 | Yes | Yes | Active | 32 | 64 MHz | 65536 | 16384 | 20 MHz | 47 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 22 | 4 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
ATSAM3S1BB-MU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 64 MHz | 16384 | 16384 | CORTEX-M3 | 20 MHz | 47 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 32 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | Microchip | QFN | 64 |