Filter Your Search
1 - 1 of 1 results
|
ATSAM3U1CA-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 12 MHz | 65536 | 20480 | CORTEX-M3 | 8 | 24 | 12 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | ATMEL CORP | BGA | 9 X 9 MM, 0.80 MM PITCH, GREEN, LFBGA-100 | 100 | unknown | 8542.31.00.01 | Microchip |