Filter Your Search
1 - 5 of 5 results
![]() |
ATSAM4LC2AA-MUR
Microchip Technology Inc
|
$2.1985 | Yes | Yes | Active | 32 | 48 MHz | 131072 | 32768 | CORTEX-M4 | 30 MHz | 27 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 3 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
![]() |
ATSAM4LC2AA-MU
Microchip Technology Inc
|
$4.4999 | Yes | Yes | Active | 32 | 48 MHz | 131072 | 32768 | CORTEX-M4 | 30 MHz | 27 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 3 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
![]() |
ATSAM4LC2AA-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 131072 | 32768 | CORTEX-M4 | 30 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.24 mA | 3.6 V | 1.68 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
ATSAM4LC2AA-MUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 131072 | 32768 | CORTEX-M4 | 30 MHz | 27 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.24 mA | 3.6 V | 1.68 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | HVQCCN, LCC48,.27SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
![]() |
ATSAM4LC2AA-MUT
Atmel Corporation
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 |