Filter Your Search
1 - 7 of 7 results
|
ATSAM4LC4BA-AUR
Microchip Technology Inc
|
$2.3950 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 30 MHz | 43 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 4 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | ||||
|
ATSAM4LC4BA-AU
Microchip Technology Inc
|
$4.5763 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 30 MHz | 43 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 4 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATSAM4LC4BA-AU-ES
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 262144 | 32768 | 30 MHz | 43 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.68 V | S-PQFP-G64 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ATSAM4LC4BA-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 30 MHz | 43 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.24 mA | 3.6 V | 1.68 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATSAM4LC4BA-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 30 MHz | 43 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.24 mA | 3.6 V | 1.68 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
ATSAM4LC4BA-AUT
Atmel Corporation
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATSAM4LC4BA-AU-ES
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 30 MHz | 43 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.68 V | S-PQFP-G64 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 |