Filter Your Search
1 - 2 of 2 results
|
ATSAM4LS8CA-CFUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 524288 | 65536 | CORTEX-M4 | 30 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.24 mA | 3.6 V | 1.68 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | ATMEL CORP | VFBGA, BGA100,10X10,25 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATSAM4LS8CA-CFUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 48 MHz | 524288 | 65536 | CORTEX-M4 | 30 MHz | 80 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 4 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VFBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip |