Filter Your Search
1 - 2 of 2 results
|
ATSAMC20N18A-ANT
Microchip Technology Inc
|
$54.3788 | Yes | Active | 32 | 48 MHz | 262144 | 32768 | 32768 | CORTEX-M0 | 48 MHz | 84 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP100,.63SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
ATSAMC20N18A-AN
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 262144 | 32768 | 32768 | CORTEX-M0 | 48 MHz | 84 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP100,.63SQ | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-01-14 |