Filter Your Search
1 - 2 of 2 results
|
ATSAMD11C14A-SSUT
Microchip Technology Inc
|
$1.4910 | Yes | Yes | Active | 32 | 48 MHz | 16384 | 4096 | CORTEX-M0 | 32 MHz | 12 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING BOD, AT THIS SUPPLY BOD IS DISABLED. | NO | YES | YES | FIXED POINT | YES | YES | YES | 6 | 8 | 1 | 8 | 8 | YES | FLASH | 4.13 mA | 3.63 V | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOP-14 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAMD11C14A-SSUT
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 16384 | 4096 | CORTEX-M0 | 32 MHz | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING BOD, AT THIS SUPPLY BOD IS DISABLED. | YES | YES | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ATMEL CORP | SOP-14 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |