Filter Your Search
1 - 7 of 7 results
|
ATSAMD21E16B-MU
Microchip Technology Inc
|
$2.0390 | Yes | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
ATSAMD21E16B-MUT
Microchip Technology Inc
|
$2.7050 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFN-32 | |||
|
ATSAMD21E16B-MUTN10
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 26 | 6 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 4.7 mA | 3.63 V | 1.8 V | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
ATSAMD21E16B-MU
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 65536 | 8192 | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | MO-220, QFN-32 | ||||||||||||||||||||
|
ATSAMD21E16B-MUT-SLL
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 4.7 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | TS 16949 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFN-32 | ||||||||
|
ATSAMD21E16B-MUT
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 65536 | 8192 | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | HVQCCN, | ||||||||||||||||||||
|
ATSAMD21E16B-MU-SLL
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 4.7 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | TS 16949 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFN-32 |