Filter Your Search
1 - 2 of 2 results
![]() |
ATSAMD21G17A-MFT
Microchip Technology Inc
|
$3.3100 | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | Cortex-M0+ | 32 MHz | 38 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 6 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N48 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | Microchip | ||||
|
ATSAMD21G17A-MFT
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 131072 | 16384 | 32 MHz | 38 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N48 | 125 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | HVQCCN, | unknown | Microchip | 3A991.A.2 | 8542.31.00.01 |