Filter Your Search
1 - 4 of 4 results
|
ATSAMD21J18A-MFT
Microchip Technology Inc
|
$2.3953 | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M0+ | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 1 | 8 | 8 | YES | FLASH | 7 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQCC-N64 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | Microchip | ||||
|
ATSAMD21J18A-MF
Microchip Technology Inc
|
$4.1643 | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M0+ | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 1 | 8 | 8 | YES | FLASH | 7 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQCC-N64 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | Microchip | ||||
|
ATSAMD21J18A-MF
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 262144 | 32768 | 32 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N64 | 125 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | MO-220, QFN-64 | unknown | Microchip | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
ATSAMD21J18A-MFT
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 262144 | 32768 | 32 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N64 | 125 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, | unknown | Microchip | 3A991.A.2 | 8542.31.00.01 |