Filter Your Search
1 - 2 of 2 results
|
ATSAML10E15A-MZT
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | 8192 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQCC-N32 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
ATSAML10E15A-MZ
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | 8192 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQCC-N32 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 |