Filter Your Search
1 - 2 of 2 results
|
ATSAML22G17A-MUT
Microchip Technology Inc
|
$4.3300 | Yes | Active | 32 | 32 MHz | 32768 | 16384 | 4096 | CORTEX-M0 | 32 MHz | 36 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 4 | 32 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATSAML22G17A-MUT
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 | Microchip |