Filter Your Search
1 - 4 of 4 results
|
ATSAMR21G18A-MFT
Microchip Technology Inc
|
$2.2801 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 34688 | 16384 | CORTEX-M0 | 28 | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | FIXED POINT | YES | YES | YES | 12 | 15 | 5 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N48 | e3 | 125 °C | -40 °C | 48 | UNSPECIFIED | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATSAMR21G18A-MF
Microchip Technology Inc
|
$4.2333 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 34688 | 16384 | CORTEX-M0 | 28 | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | FIXED POINT | YES | YES | YES | 12 | 15 | 5 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N48 | e3 | 125 °C | -40 °C | 48 | UNSPECIFIED | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | Microchip | ||||
|
ATSAMR21G18A-MF
Atmel Corporation
|
Check for Price | Obsolete | 32 | 48 MHz | 262144 | 34688 | 16384 | CORTEX-M0 | 28 | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | FIXED POINT | YES | YES | YES | 12 | 15 | 5 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N48 | 125 °C | -40 °C | 48 | UNSPECIFIED | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN-48 | unknown | 8542.31.00.01 | Microchip | |||||||
|
ATSAMR21G18A-MFT
Atmel Corporation
|
Check for Price | Obsolete | 32 | 48 MHz | 262144 | 34688 | 16384 | CORTEX-M0 | 28 | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | FIXED POINT | YES | YES | YES | 12 | 15 | 5 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N48 | 125 °C | -40 °C | 48 | UNSPECIFIED | QCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN-48 | unknown | 8542.31.00.01 | Microchip |