Filter Your Search
1 - 4 of 4 results
|
ATSAMS70J20A-MN
Microchip Technology Inc
|
$10.5830 | Yes | Active | 32 | 300 MHz | CORTEX-M7 | 32 MHz | 44 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | NO | 24 | 1 | 8 | YES | FLASH | 10 mA | 1.32 V | 1.08 V | INDUSTRIAL | S-PQCC-N64 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||
|
ATSAMS70J20A-MNT
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 300 MHz | 1048576 | 393216 | 393216 | CORTEX-M7 | 16 | 24 | 20 MHz | 44 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 3V TO 3.6V SUPPLY | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-XQCC-N64 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
|
ATSAMS70J20A-MNT
Atmel Corporation
|
Check for Price | Transferred | 32 | 300 MHz | 1048576 | 393216 | 20 MHz | 44 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-XQCC-N64 | 105 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | ATMEL CORP | QFN-64 | unknown | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
|
ATSAMS70J20A-MN
Atmel Corporation
|
Check for Price | Transferred | 32 | 300 MHz | 1048576 | 393216 | 20 MHz | 44 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-XQCC-N64 | 105 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, | unknown | 8542.31.00.01 | Microchip |