Filter Your Search
1 - 1 of 1 results
|
ATSAMS70N20B-CFNT
Microchip Technology Inc
|
$8.0657 | Active | 32 | 300 MHz | 1048576 | 393216 | 393216 | CORTEX-M7 | 16 | 24 | 20 MHz | 75 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VFBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip |