Filter Your Search
1 - 2 of 2 results
|
ATSAMV71Q19B-AABT
Microchip Technology Inc
|
$14.9500 | Yes | Active | 32 | 300 MHz | 524288 | 262144 | 262144 | CORTEX-M7 | 16 | 24 | 150 MHz | 114 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G144 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | LQFP-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
|
ATSAMV71Q19B-AABT
Atmel Corporation
|
Check for Price | Transferred | 32 | 300 MHz | 524288 | 262144 | 16 | 24 | 150 MHz | 114 | YES | MICROCONTROLLER, RISC | CMOS | ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | 2016-06-01 |