Filter Your Search
1 - 1 of 1 results
|
ATTINY1616-SFR
Microchip Technology Inc
|
$1.3295 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 2048 | AVR RISC | 16 MHz | 18 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | 2017-03-13 | Microchip |