Filter Your Search
1 - 2 of 2 results
|
ATTINY20-SSUR
Microchip Technology Inc
|
$0.5811 | Yes | Yes | Active | 8 | 12 MHz | 2048 | 128 | AVR RISC | 12 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 8.645 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATTINY20-SSUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 2048 | 128 | AVR RISC | 12 MHz | 8 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | 0 | 12 | AVR | NO | AVR | NO | 2 | YES | 8 | YES | 0.12 | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 8.645 mm | ATMEL CORP | SOP, SOP14,.25 | compliant | 8542.31.00.01 | Microchip | SOIC | 14 |