Filter Your Search
1 - 2 of 2 results
|
ATTINY261A-MNR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 2048 | 128 | AVR RISC | 20 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 7 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 105 °C | -40 °C | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | DFN | QCCN, LCC32,.2SQ,20 | 32 | MLF | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
ATTINY261A-MNR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | AVR RISC | 20 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MLF-32 | compliant | 8542.31.00.01 | Microchip |