Filter Your Search
1 - 2 of 2 results
|
ATTINY43U-MUR
Microchip Technology Inc
|
$2.7350 | Yes | Yes | Active | 8 | 8 MHz | 2048 | 256 | AVR RISC | 8 MHz | 16 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 5 | 8 | 16 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
ATTINY43U-MUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 2048 | 256 | AVR RISC | 8 MHz | 16 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 5 | 8 | 16 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | QCCN, LCC20,.16SQ,20 |