Filter Your Search
1 - 10 of 79 results
![]() |
ATTINY85V-10SHR
Microchip Technology Inc
|
$0.4604 | Yes | Yes | Obsolete | 8 | 10 MHz | 8192 | 512 | AVR RISC | 10 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
![]() |
ATTINY85V-15ST
Microchip Technology Inc
|
$0.4743 | Yes | Active | 8 | 8 MHz | 8192 | 8 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, PLASTIC, EIAJ SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
![]() |
ATTINY85V-15MT
Microchip Technology Inc
|
$0.4743 | Yes | Active | 8 | 16 MHz | 8192 | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N20 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
![]() |
ATTINY85-15MT
Microchip Technology Inc
|
$0.4956 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
![]() |
ATTINY85-15MT1
Microchip Technology Inc
|
$0.5203 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
![]() |
ATTINY85-15MZ
Microchip Technology Inc
|
$0.5504 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
![]() |
ATTINY85-20SU
Atmel Corporation
|
$0.6700 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | AVR RISC | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 0.5 | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | unknown | 8542.31.00.01 | Microchip | SOIC | 8 | |||||
![]() |
ATTINY85-20MU
Atmel Corporation
|
$0.7930 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | AVR RISC | 20 MHz | 4 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | 0 | 20 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 0.5 | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | unknown | 8542.31.00.01 | Microchip | QFN | 20 | |||||
![]() |
ATTINY85V-10SH
Microchip Technology Inc
|
$0.8349 | Yes | Yes | Obsolete | 8 | 10 MHz | 8192 | 512 | AVR RISC | 10 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
![]() |
ATTINY85-20SH
Microchip Technology Inc
|
$0.8496 | Yes | Yes | Obsolete | 8 | 20 MHz | 8192 | 512 | AVR RISC | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip |