Filter Your Search
1 - 2 of 2 results
|
ATV2500B-15JC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 13 | 24 | 24 | OT PLD | COMMERCIAL | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 52 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||||
|
ATV2500B-15JC
Microchip Technology Inc
|
Check for Price | Active | 5 V | 15 ns | 38 | 24 | 13 | 24 | 24 | OT PLD | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | PLA-TYPE | 50 MHz | NO | NO | 416 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.6 mm | 16.6 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | compliant |