Filter Your Search
1 - 10 of 92 results
|
ATV750L-30LM
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 10 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 12 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; VARIABLE PRODUCT TERMS | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | ATMEL CORP | QLCC | WQCCN, LCC28,.45SQ | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
ATV750L-25FC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 10 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 10 I/O | 20 FLIP FLOPS | 45 MHz | NO | NO | REGISTERED | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6 mm | 15.45 mm | 2.29 mm | ATMEL CORP | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | |||||||
|
ATV750LV-25PC
Atmel Corporation
|
Check for Price | Obsolete | 25 ns | 12 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 10 I/O | 20 FLIP FLOPS | REGISTERED | 5.5 V | 3 V | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||||
|
ATV750L-20PC
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | NO | NO | NO | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
ATV750L-25GI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 10 | 10 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; VARIABLE PRODUCT TERMS | 45 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | 0.300 INCH, CERDIP-24 | 24 | unknown | 8542.39.00.01 | ||||||
|
ATV750L-25FM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 10 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 10 I/O | 20 FLIP FLOPS | 45 MHz | NO | NO | REGISTERED | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6 mm | 15.45 mm | 2.29 mm | ATMEL CORP | DFP | DFP, FL24,.4 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
ATV750LVL-25SC
Atmel Corporation
|
Check for Price | Obsolete | 25 ns | 12 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 10 I/O | 20 FLIP FLOPS | REGISTERED | 5.5 V | 3 V | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | ATMEL CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
ATV750L-30JI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 10 | 10 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; VARIABLE PRODUCT TERMS | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | LCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | ||||
|
ATV750L-25JC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 10 | 10 | OT PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; VARIABLE PRODUCT TERMS | 45 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||
|
ATV750L-20KC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 10 | UV PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-XQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | unknown | 8542.39.00.01 |