Filter Your Search
1 - 2 of 2 results
|
ATXMEGA128A3U-MNR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | S-XQCC-N64 | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD-3, VQFN-64 | compliant | 8542.31.00.01 | Microchip | |||||
|
ATXMEGA128A3U-MNR
Atmel Corporation
|
Check for Price | Transferred | 16 | 32 MHz | 65536 | 8192 | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT IS ALSO OPERATES IN 12 MHZ AT 1.6 V | YES | YES | YES | 16 | YES | FLASH | 3.6 V | 2.7 V | S-XQCC-N64 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, | unknown | 8542.31.00.01 | Microchip |