Filter Your Search
1 - 4 of 4 results
|
ATXMEGA128B1-CU
Microchip Technology Inc
|
$7.4889 | Yes | Yes | Active | 8 | 32 MHz | 65536 | 8192 | AVR RISC | 32 MHz | 53 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ, CAN BE USED AS 16-BIT MCU | YES | NO | YES | FIXED POINT | YES | NO | YES | 2 | 53 | 2 | 8 | 16 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VFBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATXMEGA128B1-CUR
Microchip Technology Inc
|
$57.0739 | Yes | Yes | Active | 8 | 32 MHz | 65536 | 8192 | AVR RISC | 32 MHz | 53 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ, CAN BE USED AS 16-BIT MCU | YES | NO | YES | FIXED POINT | YES | NO | YES | 2 | 53 | 2 | 8 | 16 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VFBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATXMEGA128B1-CU
Atmel Corporation
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 139264 | 8192 | AVR RISC | 16 MHz | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ. | NO | YES | YES | 8 | YES | FLASH | 15 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | ATMEL CORP | VFBGA-100 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATXMEGA128B1-CUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 139264 | 8192 | AVR RISC | 16 MHz | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ. | NO | YES | YES | 8 | YES | FLASH | 15 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 7 mm | 7 mm | ATMEL CORP | VFBGA, BGA100,10X10,32 | compliant | 8542.31.00.01 | Microchip |